Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥1,046.67000 Bag | Bag | Active | Plug, Male Pins | 26 | - | MIL-DTL-26482 Series I | 16-26 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
8 In Stock | 1 : ¥2,012.72000 Bulk | Bulk | Active | Plug, Male Pins | 15 | Military | MIL-DTL-38999 Series III | 15-15 | D | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 175°C | |||
9 In Stock | 1 : ¥3,392.87000 Bulk | Bulk | Active | Plug, Female Sockets | 41 | Military | MIL-DTL-38999 Series III | 21-41 | G | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 175°C | |||
16 In Stock | 1 : ¥538.73000 Bag | Bag | Active | Plug, Male Pins | 18 | - | MIL-DTL-26482 Series I | 14-18 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
11 In Stock | 1 : ¥699.06000 Bag | Bag | Active | Plug, Male Pins | 26 | Military | MIL-DTL-5015 | 28-12 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | Environment Resistant | - | Cable Clamp, Coupling Nut | Unshielded | 13A | - | 0.922" (23.42mm) | -55°C ~ 125°C | |||
3 In Stock | 1 : ¥3,499.02000 Bag | - | Bag | Active | Plug, Female Sockets | 28 | Military | MIL-DTL-38999 Series III | 19-28 | F | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut | Shielded | 7.5A, 13A | - | - | -65°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : ¥428.22000 Bulk | Bulk | Active | Plug, Male Pins | 55 | Military | MIL-DTL-38999 Series III | 17-35 | E | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : ¥465.74000 Bulk | Bulk | Active | Receptacle, Female Sockets | 55 | Military | MIL-DTL-38999 Series III | 17-35 | E | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
1 In Stock | 1 : ¥1,935.71000 Bag | Bag | Active | Receptacle, Male Pins | 41 | Military | MIL-DTL-38999 Series III | 21-41 | G | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Self Locking | Shielded | - | - | - | -65°C ~ 175°C | |||
0 In Stock Check Lead Time | 25 : ¥330.98640 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 25 : ¥1,053.14440 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 28 | Military | MIL-DTL-38999 Series III | 19-28 | F | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C |