Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : ¥416.65000 Bulk | Bulk | Active | Plug, Female Sockets | 37 | Military | MIL-DTL-38999 Series III | 15-35 | D | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 175°C | |||
17 In Stock | 1 : ¥1,953.77000 Bulk | Bulk | Active | Plug, Male Pins | 68 | - | - | 368 | - | Free Hanging (In-Line) | - | Crimp | Threaded | W | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP68 - Dust Tight, Waterproof | - | Coupling Nut | Shielded | 2.5A | - | 0.894" (22.70mm) | -55°C ~ 200°C |