Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
422 In Stock | 1 : ¥125.20000 Bulk | Bulk | Active | Insert, Female Sockets | 4 | M12-4 | - | Through Hole, Right Angle | - | Solder | - | D | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Lock, Insert Only, Requires Shell | Shielded | 4A | 250V | - | -25°C ~ 105°C | |||
8 In Stock | 1 : ¥407.04000 Bulk | Bulk | Active | Insert, Female Sockets | 8 (4 Data + 4 Power) | M12-8 | - | Panel Mount, Through Hole, Right Angle | - | Solder | - | Y | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Board Lock, Insert Only, Requires Shell | - | 0.5A, 6A | 48VAC, 50VDC | - | -40°C ~ 85°C |