Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
221 In Stock | 1 : ¥197.61000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Panel Mount | Bulkhead - Rear Side Nut | Screw | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 25A | 600V | - | -40°C ~ 120°C | |||
135 In Stock | 1 : ¥304.50000 Bulk | Bulk | Active | Plug, Female Sockets | 4 (3 + PE) | 18-10 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Zinc | Silver | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut, Ground Lug | - | 23A | - | - | -55°C ~ 125°C | |||
508 In Stock | 1 : ¥113.13000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 (3 + PE) | 18-10 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Zinc | Silver | Black | IP67 - Dust Tight, Waterproof | - | Ground | - | 23A | - | 1.063" (27.00mm) | -55°C ~ 125°C |