Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118 In Stock | 1 : ¥184.97000 Bulk | Bulk | Active | Receptacle, Female Sockets | 14 | M16-14 | - | Panel Mount | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Gold | Silver | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 3A | 250V | - | -40°C ~ 100°C | |||
105 In Stock | 1 : ¥191.29000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 | 12-10 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | N (Normal) | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Board Lock, UV Resistant | Unshielded | 4.5A | 250V | - | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 25 : ¥232.50160 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | 8-33 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | N (Normal) | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Board Lock, UV Resistant | Unshielded | 7A | 250V | - | -40°C ~ 105°C |