Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
241 In Stock | 1 : ¥239.48000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole, Right Angle | Bulkhead | Solder | Threaded | A | Metal | Copper Zinc | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Board Lock | Unshielded | 2A | 30V | - | -30°C ~ 85°C | |||
71 In Stock | 1 : ¥104.68000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Circuit Board, Solder | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | Weathertight | UL94 V-0 | - | Unshielded | Varies by Wire Gauge | - | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥165.26000 Bag | - | Bag | Active | Receptacle, Female Sockets | 12 | M12-12 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Board Lock | Unshielded | 1.5A | 30VAC/DC | - | -25°C ~ 85°C |