Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Features | Shielding | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 3 | - | - | 12-3 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Electroless Nickel | Gold | - | Environment Resistant | - | - | 13A | 1000VAC, 1400VDC | -55°C ~ 125°C | |||
0 Marketplace | Unavailable | Bulk | Active | Plug, Female Sockets | 2 | - | MIL-DTL-5015 | 20-23 | - | Free Hanging (In-Line) | - | Solder Cup | Reverse Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP67 - Dust Tight, Waterproof | Strain Relief | - | 74A | 50V | -55°C ~ 125°C |