Circular Connector Assemblies

Results: 2
Series
M12M8
Connector Type
Plug, Female SocketsPlug, Male Pins
Number of Positions
45
Shell Size - Insert
M12-5M8-4
Mounting Feature
BulkheadBulkhead - Front Side Nut
Material Flammability Rating
-UL94 V-0
Features
-Board Lock
Shielding
ShieldedUnshielded
Current Rating (Amps)
3A4A
Voltage Rating
30V60V
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
T4040034041-000
T4040034041-000
CONN PLUG MALE 4POS GOLD SOLDER
TE Connectivity AMP Connectors
1,355
In Stock
1 : ¥60.26000
Bulk
Bulk
Active
Plug, Male Pins
4
M8-4
-
Panel Mount, Through Hole
Bulkhead
Solder
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Board Lock
Shielded
3A
30V
-
-40°C ~ 85°C
T4141012051-000
T4141012051-000
CONN PLUG FMALE 5POS GOLD SOLDER
TE Connectivity AMP Connectors
1,796
In Stock
1 : ¥67.57000
Bulk
Bulk
Active
Plug, Female Sockets
5
M12-5
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
60V
-
-40°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.