Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
587 In Stock | 1 : ¥65.68000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | - | Unshielded | Varies by Wire Gauge | 600V | - | -40°C ~ 115°C | |||
116 In Stock | 1 : ¥41.21000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 7.5A | 600VAC/DC | - | -40°C ~ 85°C |