Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
264 In Stock | 1 : ¥142.60000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | 11-4 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Plastic | Thermoplastic | - | Tin | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
999 In Stock | 1 : ¥150.98000 Bulk | Bulk | Active | Receptacle, Female Sockets | 9 | 17-9 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Plastic | Polyamide (PA), Nylon | - | Tin | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
2,092 In Stock | 1 : ¥232.42000 Tray | Tray | Active | Receptacle, Female Sockets | 28 | 17-28 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | Keyed | Plastic | Thermoplastic | - | Gold | Black | - | UL94 V-0 | - | - | 7.5A | 250V | - | -40°C ~ 105°C | |||
1,070 In Stock | 1 : ¥367.96000 Tray | Tray | Active | Receptacle, Male Pins | 16 | 17-16 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | Keyed | Plastic | Thermoplastic | - | Tin | Black | - | UL94 V-0 | - | Unshielded | - | 250VAC/DC | - | -55°C ~ 105°C | |||
279 In Stock | 1 : ¥230.29000 Tray | Tray | Active | Receptacle, Male Pins | 7 | 13-7 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Plastic | Polyamide (PA), Nylon | - | Gold or PdNi +Gold | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
682 In Stock | 1 : ¥616.56000 Tray | Tray | Active | Receptacle, Male Pins | 37 | 23-37 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Plastic | Thermoplastic | - | Gold or PdNi +Gold | Black | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
95 In Stock | 1 : ¥172.00000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | 11-4 | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Threaded | Keyed | Plastic | Thermoplastic | - | Gold | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C |