Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
538 In Stock | 1 : ¥47.70000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Stainless Steel | - | Silver | Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 15A | 125VAC | 0.210" ~ 0.300" (5.33mm ~ 7.62mm) | - | |||
322 In Stock | 1 : ¥53.12000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount | Flange | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Nickel | Silver | Silver | - | - | Ground | - | 15A | 125VAC | - | - |