Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
241 In Stock | 1 : ¥239.47000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole, Right Angle | Bulkhead | Solder | Threaded | A | Metal | Copper Zinc | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Board Lock | Unshielded | 2A | 30V | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥165.26000 Bag | - | Bag | Active | Receptacle, Female Sockets | 12 | M12-12 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Board Lock | Unshielded | 1.5A | 30VAC/DC | - | -25°C ~ 85°C |