Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102 In Stock | 1 : ¥416.65000 Bulk | Bulk | Active | Plug, Female Sockets | 37 | Military | MIL-DTL-38999 Series III | 15-35 | D | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 175°C | |||
41 In Stock | 1 : ¥379.21000 Bulk | Bulk | Active | Plug, Female Sockets | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 175°C | |||
6 In Stock | 1 : ¥1,997.53000 Bag | Bag | Active | Receptacle, Male Pins | 21 | Military | MIL-DTL-38999 Series III | 23-21 | H | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
17 In Stock | 1 : ¥3,012.34000 Bag | Bag | Active | Plug, Female Sockets | 21 | Military | MIL-DTL-38999 Series III | 23-21 | H | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥2,656.61000 Bag | Bag | Active | Plug, Female Sockets | 55 | Military | MIL-DTL-38999 Series III | 17-35 | E | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut | Shielded | - | 400VAC, 500VDC | - | -65°C ~ 175°C | |||
0 In Stock Check Lead Time | 4 : ¥3,395.28750 Bulk | Bulk | Active | Plug, Female Sockets | 61 | - | - | 25-61 | J | Free Hanging (In-Line) | - | Crimp | Threaded | D | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | Shielded | - | - | - | -65°C ~ 175°C |