Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
242 In Stock | 1 : ¥32.43000 Bulk | - | Bulk | Active | Plug, Female Sockets and Receptacle, Male Pins | 6 | - | - | Free Hanging (In-Line); Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Metal | Metal | - | - | Silver | - | - | Backshell, Cable Clamp, Coupling Nut | - | - | - | - | - | ||
582 In Stock | 1 : ¥66.50000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 20A | 300V | - | -45°C ~ 105°C | |||
400 In Stock | 1 : ¥75.12000 Bulk | Bulk | Active | Plug, Male Pins | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 20A | 300V | 0.256" ~ 0.374" (6.50mm ~ 9.50mm) | -45°C ~ 105°C |