Circular Connector Assemblies

Results: 4
Manufacturer
Phoenix ContactTE Connectivity Erni
Series
M8/M12SACC
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Insert, Female SocketsInsert, Male Pins
Number of Positions
5812
Shell Size - Insert
M12-12M12-5M12-8
Termination
SolderSolder Eyelet(s)
Color
-Black
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, Waterproof
Shielding
-Unshielded
Current Rating (Amps)
1.5A4A4.8A-
Voltage Rating
30V60V-
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
1411976
1411976
CONN FMALE INSERT 5POS SOLDER
Phoenix Contact
467
In Stock
400
Factory
1 : ¥35.22000
Cut Tape (CT)
100 : ¥43.74180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Insert, Female Sockets
5
M12-5
-
Surface Mount
-
Solder
-
A
-
-
-
Gold
-
IP67 - Dust Tight, Waterproof
UL94 V-0
Board Guide, Insert Only, Requires Shell
-
4A
60V
-
-55°C ~ 105°C
354132
354132-E
CONN MALE INSERT 5POS GOLD SLDR
TE Connectivity Erni
104
In Stock
1 : ¥86.94000
Bag
Bag
Active
Insert, Male Pins
5
M12-5
-
Surface Mount
-
Solder
-
A
-
-
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 V-0
Board Guide, Insert Only, Requires Shell
Unshielded
4.8A
-
-
-55°C ~ 125°C
354131
354131-E
M12 VERT F A CODE SMT 8 POS
TE Connectivity Erni
222
In Stock
1 : ¥92.52000
Cut Tape (CT)
100 : ¥52.02960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Insert, Female Sockets
8
M12-8
-
Surface Mount
-
Solder Eyelet(s)
-
A
-
-
-
Gold
Black
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Board Guide, Insert Only, Requires Shell
Unshielded
-
-
-
-25°C ~ 85°C
1411979
1411979
CONN FMALE INSERT 12POS SOLDER
Phoenix Contact
194
In Stock
1 : ¥146.30000
Cut Tape (CT)
100 : ¥110.83980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Insert, Female Sockets
12
M12-12
-
Surface Mount
-
Solder
-
A
-
-
-
Gold
-
IP67 - Dust Tight, Waterproof
UL94 V-0
Board Guide, Insert Only, Requires Shell
-
1.5A
30V
-
-55°C ~ 105°C
Showing
of 4

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.