Circular Connector Assemblies

Results: 2
Connector Type
Jack, Male PinsReceptacle, Female Sockets
Number of Positions
611
Shell Size - Insert
713
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Bulkhead - Front Side Nut
Color
Brown, SilverSilver
Features
-Backshell, Clamp, Strain Relief
Shielding
-Shielded
Current Rating (Amps)
2A2A, 10A
Voltage Rating
30VAC, 42VDC-
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
LF07WBJ-6P
LF07WBJ-6P
CONN JACK MALE 6P GOLD SLDR CUP
Hirose Electric Co Ltd
45
In Stock
1 : ¥132.18000
Bulk
Bulk
Active
Jack, Male Pins
6
7
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Metal
Zinc Alloy
Nickel
Gold
Brown, Silver
IP67/IP68 - Dust Tight, Waterproof
UL94 V-0
Backshell, Clamp, Strain Relief
Shielded
2A
30VAC, 42VDC
-
-25°C ~ 85°C
LF13WBRB-11S
LF13WBRB-11S
CONN RCPT FMALE 11P SOLDER CUP
Hirose Electric Co Ltd
51
In Stock
1 : ¥194.41000
Bulk
Bulk
Active
Receptacle, Female Sockets
11
13
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Bayonet Lock
Keyed
Metal
Zinc Alloy
Nickel
Gold
Silver
IP67/IP68 - Dust Tight, Waterproof
UL94 V-0
-
-
2A, 10A
-
-
-25°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.