Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
189 In Stock | 1 : ¥170.11000 Bulk | Bulk | Active | Plug, Male Pins | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 10A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
272 In Stock | 1 : ¥179.63000 Bulk | Bulk | Active | Plug, Male Pins | 9 (Power) | - | - | Free Hanging (In-Line) | - | Crimp | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Tin | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 5A | 150VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
525 In Stock | 1 : ¥190.96000 Bulk | Bulk | Active | Plug, Male Pins | 4 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 6A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
268 In Stock | 1 : ¥251.96000 Bulk | Bulk | Active | Plug, Female Sockets | 2 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 10A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
113 In Stock | 1 : ¥366.81000 Bulk | Bulk | Active | Plug, Male Pins | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black, Blue | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 32A | 600VAC/DC | 0.512" ~ 0.591" (13.00mm ~ 15.00mm) | -40°C ~ 85°C | |||
139 In Stock | 1 : ¥133.57000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 (Power) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 5A | 277VAC/DC | - | -20°C ~ 70°C | |||
97 In Stock | 1 : ¥157.87000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 (Power) | - | - | Panel Mount | Bulkhead - Rear Side Nut, Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 12A | 277VAC/DC | - | -20°C ~ 70°C | |||
45 In Stock | 1 : ¥182.83000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 (Power) | - | - | Panel Mount | Bulkhead - Rear Side Nut, Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 6A | 277VAC/DC | - | -20°C ~ 70°C | |||
78 In Stock | 1 : ¥244.65000 Bulk | Bulk | Active | Plug, Female Sockets | 6 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 3A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
65 In Stock | 1 : ¥257.13000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell | Unshielded | 3A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
50 In Stock | 1 : ¥155.08000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 (Power) | - | - | Panel Mount | Bulkhead - Rear Side Nut, Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 3A | 277VAC/DC | - | -20°C ~ 70°C | |||
50 In Stock | 1 : ¥158.45000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 (Power) | - | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 10A | 277VAC/DC | - | -20°C ~ 70°C | |||
18 In Stock | 1 : ¥164.93000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 (Power) | - | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 5A | 277VAC/DC | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 50 : ¥148.00960 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 (Power) | - | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 5A | 277VAC/DC | - | -20°C ~ 70°C |