Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
189 In Stock | 1 : ¥170.10000 Bulk | Bulk | Active | Plug, Male Pins | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 10A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
1,247 In Stock | 1 : ¥202.36000 Bulk | Bulk | Active | Plug, Female Sockets | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 10A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
138 In Stock | 1 : ¥133.57000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 (Power) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 5A | 277VAC/DC | - | -20°C ~ 70°C | |||
21 In Stock | 1 : ¥195.14000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell | Unshielded | 10A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C |