Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
728 In Stock | 1 : ¥132.59000 Bulk | Bulk | Active | Plug, Male Pins | 8 | M16-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | Strain Relief | Shielded | 7A | 250V | - | -40°C ~ 100°C | |||
1,387 In Stock | 1 : ¥47.45000 Tray | Tray | Active | Receptacle, Female Sockets | 3 | M8-3 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Shielded | 3A | 60V | - | -40°C ~ 105°C | |||
503 In Stock | 1 : ¥47.86000 Tray | Tray | Active | Plug, Male Pins | 4 | M8-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Shielded | 3A | 30V | - | -40°C ~ 105°C | |||
389 In Stock | 1 : ¥50.41000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Shielded | 3A | 30V | - | -40°C ~ 105°C | |||
174 In Stock | 1 : ¥94.00000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | M16-7 | - | Panel Mount | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | - | Shielded | 7A | 250V | - | -40°C ~ 100°C | |||
109 In Stock | 1 : ¥144.90000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | M16-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | Strain Relief | Shielded | 7A | 250V | - | -40°C ~ 100°C | |||
246 In Stock | 1 : ¥102.54000 Bulk | Bulk | Active | Plug, Male Pins | 8 | M16-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | Cable Clamp, Strain Relief | Shielded | 7A | 250V | - | -40°C ~ 100°C | |||
963 In Stock | 1 : ¥66.17000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | - | Unshielded | - | 600V | - | -40°C ~ 115°C | |||
95 In Stock | 1 : ¥49.34000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Shielded | 4A | 250V | - | -40°C ~ 105°C | |||
55 In Stock 842 Factory | 1 : ¥256.80000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | Shielded | 4A | 30VAC/DC | 0.138" ~ 0.197" (3.50mm ~ 5.00mm) | -40°C ~ 85°C | |||
98 In Stock | 1 : ¥155.74000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Metal | - | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 4A | 250VDC | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥96.14000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | M16-8 | - | Panel Mount | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | - | Shielded | 7A | 250V | - | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 1 : ¥109.44000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M16-8 | - | Panel Mount | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | - | Shielded | 7A | 250V | - | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 100 : ¥106.96550 Bulk | Bulk | Active | Plug, Female Sockets | 5 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | Backshell | Unshielded | - | 600V | 0.210" ~ 0.230" (5.33mm ~ 5.84mm) | -40°C ~ 115°C |