Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,364 In Stock | 1 : ¥21.76000 Tray | Tray | Active | Receptacle, Female Sockets | 5 | DIN (180 Degree) | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 2A | 100VAC | - | -40°C ~ 85°C | |||
295 In Stock | 1 : ¥80.21000 Bulk | - | Bulk | Active | Plug, Male Pins | 5 | DIN (240 Degree) | - | Free Hanging (In-Line) | - | Solder | Push-Pull | 4 | Metal | Zinc Die Cast | Nickel | Tin | Silver | - | - | Backshell, Cable Clamp, Strain Relief | - | 3A | 34VDC | - | - | ||
0 In Stock Check Lead Time | 100 : ¥59.36590 Bulk | - | Bulk | Active | Receptacle, Female Sockets | 5 | DIN (240 Degree) | - | Through Hole, Right Angle | - | Solder | Push-Pull | E | - | - | - | Tin | - | - | - | - | Shielded | 3A | 34VDC | - | - |