Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
203 In Stock | 1 : ¥42.53000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | 13-3 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | - | 10A | 250VAC, 350VDC | - | -25°C ~ 85°C | |||
1,095 In Stock | 1 : ¥66.42000 Bulk | Bulk | Active | Plug, Male Pins | 7 | 16-7 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | - | 10A | 250VAC, 350VDC | 0.453" (11.51mm) | -25°C ~ 85°C | |||
312 In Stock | 1 : ¥66.83000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 | 16-10 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | - | 5A | 250VAC, 350VDC | - | -25°C ~ 85°C | |||
275 In Stock | 1 : ¥68.63000 Bulk | Bulk | Active | Receptacle, Female Sockets | 16 | 21-16 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | - | 5A | 250VAC, 350VDC | - | -25°C ~ 85°C | |||
918 In Stock | 1 : ¥82.18000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 13-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | - | 5A | 250VAC, 350VDC | 0.335" (8.50mm) | -25°C ~ 85°C | |||
158 In Stock | 1 : ¥83.90000 Bulk | Bulk | Active | Plug, Male Pins | 3 | 13-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | - | 10A | 250VAC, 350VDC | 0.335" (8.50mm) | -25°C ~ 85°C | |||
163 In Stock | 1 : ¥98.85000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 13-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | - | 5A | 250VAC, 350VDC | 0.335" (8.50mm) | -25°C ~ 85°C | |||
324 In Stock | 1 : ¥100.00000 Bulk | Bulk | Active | Plug, Male Pins | 10 | 16-10 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | - | 5A | 250VAC, 350VDC | 0.453" (11.51mm) | -25°C ~ 85°C |