Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156 In Stock | 1 : ¥36.86000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M8-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | B | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Coupling Nut | Unshielded | 3A | 30V | - | -40°C ~ 105°C | |||
238 In Stock | 1 : ¥43.76000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M8-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | B | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Coupling Nut | Shielded | 3A | 30V | 0.268" (6.80mm) | -40°C ~ 105°C | |||
50 In Stock | 1 : ¥72.25000 Tray | - | Tray | Active | Plug, Female Sockets | 5 | M8-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IPX7 - Waterproof | UL94 V-0 | - | Unshielded | 1.5A | 30VAC/DC | - | -40°C ~ 85°C |