Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥120.77000 Bulk | Bulk | Active | Receptacle, Male Pins | 12 | M23-12 | - | Panel Mount | Flange | Solder | Threaded | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | 8A | 48VAC, 74VDC | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥393.17000 Bulk | Bulk | Active | Plug, Female Sockets | 12 (Power) | M23-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | - | - | 0.118" ~ 0.571" (3.00mm ~ 14.50mm) | - |