Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
903 In Stock | 1 : ¥121.99000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Clamp, Strain Relief | Unshielded | 2A | 150VAC, 200VDC | - | -25°C ~ 85°C | |||
1,686 In Stock | 1 : ¥140.79000 Tray | Tray | Active | Receptacle, Female Sockets | 8 | 7 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | - | UL94 V-0 | - | Shielded | 1A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
2,437 In Stock | 1 : ¥159.51000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | - | UL94 V-0 | Backshell, Clamp, Coupling Nut, Strain Relief | Shielded | 1A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
227 In Stock | 1 : ¥133.08000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 7 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | - | UL94 V-0 | - | Shielded | 1A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
220 In Stock | 1 : ¥259.01000 Bulk | Bulk | Last Time Buy | Plug, Male Pins | 8 | 8 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Aluminum Alloy | Nickel | Gold | Silver, White | - | UL94 V-0 | Backshell, Clamp, Ground, Strain Relief | - | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
63 In Stock | 1 : ¥159.51000 Bulk | Bulk | Active | Jack, Female Sockets | 8 | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | - | UL94 V-0 | Backshell, Clamp, Strain Relief | Shielded | 1A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
2 In Stock | 1 : ¥94.33000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 10 | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | - | - | - | Tin | Black, Silver | - | UL94 V-0 | Backshell, Strain Relief | Shielded | 1A | 100VAC, 140VDC | - | -15°C ~ 60°C |