Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : ¥1,857.16000 Bag | Bag | Active | Receptacle, Female Sockets | 6 | Military | MIL-DTL-38999 Series III | 9-35 | A | Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
3 In Stock | 1 : ¥1,898.45000 Bag | Bag | Active | Plug, Male Pins | 6 | Military | MIL-DTL-38999 Series III | 9-35 | A | Free Hanging (In-Line) | - | Crimp | Threaded | B | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
4 In Stock | 1 : ¥2,339.71000 Bag | Bag | Active | Receptacle, Female Sockets | 6 | Military | MIL-DTL-38999 Series III | 9-35 | A | Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | B | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Self Locking | Shielded | - | - | - | -65°C ~ 200°C |