Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock | 1 : ¥459.50000 Bulk | Bulk | Active | Plug, Female Sockets | 20 | 12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Zinc Alloy | Nickel | Silver | Black, Silver | - | UL94 V-0 | Backshell, Clamp, Coupling Nut | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
15 In Stock | 1 : ¥225.52000 Bulk | Bulk | Active | Plug, Male Pins | 20 | 12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Zinc Alloy | Nickel | Silver | Black, Silver | - | UL94 V-0 | Backshell, Clamp, Coupling Nut | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C |