Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,259 In Stock | 1 : ¥30.70000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | - | - | Unshielded | 5A | 110V | - | -45°C ~ 105°C | |||
2,935 In Stock | 1 : ¥46.63000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 5A | 110V | 0.138" ~ 0.268" (3.50mm ~ 6.80mm) | -45°C ~ 105°C | |||
337 In Stock | 1 : ¥27.58000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | - | - | Unshielded | 5A | 110V | - | -45°C ~ 105°C | |||
1,039 In Stock | 1 : ¥30.70000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | - | - | Unshielded | 5A | 110V | - | -45°C ~ 105°C | |||
162 In Stock | 1 : ¥33.17000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | - | Backshell | Unshielded | 5A | 110V | 0.138" ~ 0.268" (3.50mm ~ 6.80mm) | -45°C ~ 105°C | |||
685 In Stock | 1 : ¥35.63000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 5A | 110V | 0.138" ~ 0.268" (3.50mm ~ 6.80mm) | -45°C ~ 105°C | |||
360 In Stock | 1 : ¥49.75000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | - | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 2A | 50V | 0.138" ~ 0.268" (3.50mm ~ 6.80mm) | -45°C ~ 105°C | |||
569 In Stock | 1 : ¥55.09000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | - | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 2A | 50V | 0.138" ~ 0.268" (3.50mm ~ 6.80mm) | -45°C ~ 105°C | |||
958 In Stock | 1 : ¥65.27000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | - | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 2A | 50V | 0.138" ~ 0.268" (3.50mm ~ 6.80mm) | -45°C ~ 105°C | |||
582 In Stock | 1 : ¥66.50000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 20A | 300V | - | -45°C ~ 105°C | |||
301 In Stock | 1 : ¥85.46000 Bulk | Bulk | Active | Plug, Male Pins | 8 | - | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 5A | 60V | 0.256" ~ 0.374" (6.50mm ~ 9.50mm) | -45°C ~ 105°C | |||
131 In Stock | 1 : ¥24.38000 Bulk | Bulk | Active | Plug, Male Pins | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | - | 0.138" ~ 0.268" (3.50mm ~ 6.80mm) | -40°C ~ 80°C | |||
445 In Stock | 1 : ¥30.13000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | - | - | Unshielded | 2A | 50V | - | -45°C ~ 105°C | |||
500 In Stock | 1 : ¥33.58000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | - | - | Unshielded | 2A | 50V | - | -45°C ~ 105°C | |||
2,117 In Stock | 1 : ¥24.47000 Bulk | Bulk | Obsolete | Receptacle, Male Pins | 2 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | - | - | Unshielded | 5A | 110V | - | -45°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥24.47000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | - | - | Unshielded | 5A | 110V | - | -45°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥43.10000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | - | - | Unshielded | 2A | 50V | - | -45°C ~ 105°C |