Circular Connector Assemblies

Results: 19
Manufacturer
Chogori Technologies Inc.Switchcraft Inc.TE Connectivity AMP Connectors
Series
EN3®M12MiddleMINIStandard
Connector Type
Plug, Female SocketsPlug, Male PinsReceptacle, Male Pins
Number of Positions
234567812
Shell Size - Insert
-M12-8
Mounting Type
Free Hanging (In-Line)Panel MountPanel Mount, Through Hole
Mounting Feature
-Bulkhead - Front Side Nut
Termination
ScrewSolderSolder Cup
Fastening Type
Bayonet LockPush-TwistThreaded
Orientation
AKeyed
Primary Material
MetalPlastic
Shell Material
BrassCopper AlloyPolyamide (PA66), Nylon 6/6Thermoplastic
Shell Finish
-Nickel
Color
BlackBlack, SilverBlack, YellowSilver
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, WaterproofIP67/IP68 - Dust Tight, WaterproofIP68 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Features
-Backshell, Cable Clamp, Coupling NutBackshell, Coupling Nut
Current Rating (Amps)
2A5A6.5A
Voltage Rating
30V50V60V110V250VAC/DC
Cable Opening
0.138" ~ 0.268" (3.50mm ~ 6.80mm)0.160" ~ 0.265" (4.06mm ~ 6.73mm)0.236" ~ 0.315" (6.00mm ~ 8.00mm)0.256" ~ 0.374" (6.50mm ~ 9.50mm)-
Operating Temperature
-45°C ~ 105°C-40°C ~ 65°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
19Results

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
21004515-01
21004515-01
CONN RCPT MALE 4POS SOLDER CUP
Chogori Technologies Inc.
1,259
In Stock
1 : ¥30.70000
Bulk
Bulk
Active
Receptacle, Male Pins
4
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black
IP67/IP68 - Dust Tight, Waterproof
-
-
Unshielded
5A
110V
-
-45°C ~ 105°C
T4110002081-000
T4110002081-000
CONN PLUG FMALE 8POS GOLD SCREW
TE Connectivity AMP Connectors
4,521
In Stock
1 : ¥88.01000
Bulk
Bulk
Active
Plug, Female Sockets
8
M12-8
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
2A
30V
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-40°C ~ 85°C
EN3P8MX
EN3P8MX
CONN RCPT MALE 8P GOLD SLDR CUP
Switchcraft Inc.
786
In Stock
1 : ¥104.92000
Bulk
Bulk
Active
Receptacle, Male Pins
8
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
-
Unshielded
6.5A
250VAC/DC
-
-40°C ~ 65°C
T4130012081-000
T4130012081-000
CONN PLUG MALE 8P GOLD SLDR CUP
TE Connectivity AMP Connectors
332
In Stock
1 : ¥109.19000
Bulk
Bulk
Active
Plug, Male Pins
8
M12-8
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
-
Unshielded
2A
30V
-
-40°C ~ 85°C
EN3C8FX
EN3C8FX
CONN PLUG FMALE 8P GOLD SLDR CUP
Switchcraft Inc.
1,248
In Stock
1 : ¥150.98000
Bulk
Bulk
Active
Plug, Female Sockets
8
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell, Cable Clamp, Coupling Nut
Unshielded
6.5A
250VAC/DC
0.160" ~ 0.265" (4.06mm ~ 6.73mm)
-40°C ~ 65°C
21005515-0x
21005515-01
CONN RCPT MALE 5POS SOLDER CUP
Chogori Technologies Inc.
462
In Stock
1 : ¥23.64000
Bulk
Bulk
Active
Receptacle, Male Pins
5
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black
IP67/IP68 - Dust Tight, Waterproof
-
-
Unshielded
2A
50V
-
-45°C ~ 105°C
21003515-01
21003515-01
CONN RCPT MALE 3POS SOLDER CUP
Chogori Technologies Inc.
337
In Stock
1 : ¥27.58000
Bulk
Bulk
Active
Receptacle, Male Pins
3
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black
IP67/IP68 - Dust Tight, Waterproof
-
-
Unshielded
5A
110V
-
-45°C ~ 105°C
21003211-01
21003211-01
CONN PLUG FMALE 3POS SOLDER CUP
Chogori Technologies Inc.
4,215
In Stock
1 : ¥28.98000
Bulk
Bulk
Active
Plug, Female Sockets
3
-
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black
IP67/IP68 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
5A
110V
0.138" ~ 0.268" (3.50mm ~ 6.80mm)
-45°C ~ 105°C
21005211-01
21005211-01
CONN PLUG FMALE 5POS SOLDER CUP
Chogori Technologies Inc.
360
In Stock
1 : ¥49.75000
Bulk
Bulk
Active
Plug, Female Sockets
5
-
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black
IP67/IP68 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
2A
50V
0.138" ~ 0.268" (3.50mm ~ 6.80mm)
-45°C ~ 105°C
22012515-01
22012515-01
CONN RCPT MALE 12POS SOLDER CUP
Chogori Technologies Inc.
409
In Stock
1 : ¥51.64000
Bulk
Bulk
Active
Receptacle, Male Pins
12
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black
IP67 - Dust Tight, Waterproof
-
-
Unshielded
2A
30V
-
-45°C ~ 105°C
21006211-01
21006211-01
CONN PLUG FMALE 6POS SOLDER CUP
Chogori Technologies Inc.
569
In Stock
1 : ¥55.09000
Bulk
Bulk
Active
Plug, Female Sockets
6
-
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black
IP67/IP68 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
2A
50V
0.138" ~ 0.268" (3.50mm ~ 6.80mm)
-45°C ~ 105°C
21008211-01
21008211-01
CONN PLUG FMALE 8POS SOLDER CUP
Chogori Technologies Inc.
958
In Stock
1 : ¥65.27000
Bulk
Bulk
Active
Plug, Female Sockets
8
-
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black
IP67/IP68 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
2A
50V
0.138" ~ 0.268" (3.50mm ~ 6.80mm)
-45°C ~ 105°C
23008111-02
23008111-02
CONN PLUG MALE 8POS SOLDER CUP
Chogori Technologies Inc.
301
In Stock
1 : ¥85.46000
Bulk
Bulk
Active
Plug, Male Pins
8
-
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black
IP68 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
5A
60V
0.256" ~ 0.374" (6.50mm ~ 9.50mm)
-45°C ~ 105°C
22012211-01
22012211-01
CONN PLUG FMALE 12P SOLDER CUP
Chogori Technologies Inc.
185
In Stock
1 : ¥107.30000
Bulk
Bulk
Active
Plug, Female Sockets
12
-
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black
IP68 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
2A
30V
0.138" ~ 0.268" (3.50mm ~ 6.80mm)
-45°C ~ 105°C
21008515-0x
21008515-02
CONN RCPT MALE 8POS GOLD SOLDER
Chogori Technologies Inc.
445
In Stock
1 : ¥30.13000
Bulk
Bulk
Active
Receptacle, Male Pins
8
-
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black
IP67/IP68 - Dust Tight, Waterproof
-
-
Unshielded
2A
50V
-
-45°C ~ 105°C
21002515-01
21002515-01
CONN RCPT MALE 2POS SOLDER CUP
Chogori Technologies Inc.
0
In Stock
Check Lead Time
1 : ¥24.47000
Bulk
Bulk
Active
Receptacle, Male Pins
2
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black
IP67/IP68 - Dust Tight, Waterproof
-
-
Unshielded
5A
110V
-
-45°C ~ 105°C
22008231-01
22008231-01
CONN PLUG FMALE 8POS SOLDER CUP
Chogori Technologies Inc.
0
In Stock
Check Lead Time
1 : ¥132.26000
Bulk
Bulk
Active
Plug, Female Sockets
8
-
-
Free Hanging (In-Line)
-
Solder Cup
Push-Twist
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black, Yellow
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
5A
60V
0.138" ~ 0.268" (3.50mm ~ 6.80mm)
-45°C ~ 105°C
CONN RCPT MALE 7POS SOLDER CUP
21007515-01
CONN RCPT MALE 7POS SOLDER CUP
Chogori Technologies Inc.
0
In Stock
Check Lead Time
500 : ¥27.20566
Bulk
Bulk
Active
Receptacle, Male Pins
7
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black
IP67/IP68 - Dust Tight, Waterproof
-
-
Unshielded
2A
50V
-
-45°C ~ 105°C
CONN RCPT MALE 8POS SOLDER CUP
22008515-01
CONN RCPT MALE 8POS SOLDER CUP
Chogori Technologies Inc.
0
In Stock
Check Lead Time
500 : ¥30.16594
Bulk
Bulk
Active
Receptacle, Male Pins
8
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black
IP68 - Dust Tight, Waterproof
-
-
Unshielded
5A
60V
-
-45°C ~ 105°C
Showing
of 19

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.