Circular Connector Assemblies

Results: 2
Manufacturer
CUI DevicesKycon, Inc.
Series
KMDGXMD-SM
Number of Positions
89
Contact Finish - Mating
GoldSilver
Material Flammability Rating
-UL94 V-0
Features
Board Guide, Board LockGround
Current Rating (Amps)
1A, 2A2A
Voltage Rating
12VDC100VAC, 12VDC
Operating Temperature
-40°C ~ 85°C-25°C ~ 80°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
KMDGX-8S-BS
KMDGX-8S-BS
CONN RCPT FMALE MINI DIN 8P SLDR
Kycon, Inc.
9,699
In Stock
1 : ¥19.29000
Tray
Tray
Active
Receptacle, Female Sockets
8
Mini DIN
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Gold
Black, Silver
-
-
Board Guide, Board Lock
Shielded
2A
12VDC
-
-25°C ~ 80°C
MD-90SM
MD-90SM
CONN RCPT FMALE MINI DIN 9P SLDR
CUI Devices
937
In Stock
1 : ¥33.50000
Tray
Tray
Active
Receptacle, Female Sockets
9
Mini DIN
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Silver
Black, Silver
-
UL94 V-0
Ground
Shielded
1A, 2A
100VAC, 12VDC
-
-40°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.