Circular Connector Assemblies

Results: 2
Packaging
BagBulk
Connector Type
Jack, Female SocketsPlug, Male Pins
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right Angle
Termination
SolderSolder Cup
Shell Material
Polyamide (PA), NylonZinc Alloy
Color
Brown, SilverSilver
Features
Backshell, Cable Clamp, Coupling NutBackshell, Clamp, Strain Relief
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
15
In Stock
1 : ¥761.21000
Bag
Bag
Active
Plug, Male Pins
20
13
-
Free Hanging (In-Line), Right Angle
-
Solder
Bayonet Lock
Keyed
Metal
Polyamide (PA), Nylon
Nickel
Gold
Silver
IP67/IP68 - Dust Tight, Waterproof
UL94 V-0
Backshell, Cable Clamp, Coupling Nut
Shielded
2A
30VAC, 42VDC
-
-25°C ~ 85°C
LF WBJ
LF13WBJ-20S
CONN JACK FMALE 20P SOLDER CUP
Hirose Electric Co Ltd
33
In Stock
1 : ¥182.59000
Bulk
Bulk
Active
Jack, Female Sockets
20
13
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Metal
Zinc Alloy
Nickel
Gold
Brown, Silver
IP67/IP68 - Dust Tight, Waterproof
UL94 V-0
Backshell, Clamp, Strain Relief
Shielded
2A
30VAC, 42VDC
-
-25°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.