Circular Connector Assemblies
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
FGN.2M.319.XLCT
FGN.2M.319.XLCT
CONN PLUG MALE 19POS GOLD CRIMP
LEMO
326
In Stock
1 : ¥901.40000
Bulk
Bulk
Active
Plug, Male Pins
19
319
-
Free Hanging (In-Line)
-
Crimp
Threaded
N (Normal)
Metal
Aluminum Alloy
Nickel
Gold
Gray
IP68 - Dust Tight, Waterproof
-
Coupling Nut
Shielded
4A
-
0.512" (13.00mm)
-55°C ~ 200°C
FMN.2M.319.XLCT
FMN.2M.319.XLCT
CONN PLUG MALE 19POS GOLD CRIMP
LEMO
407
In Stock
1 : ¥920.86000
Bulk
Bulk
Active
Plug, Male Pins
19
319
-
Free Hanging (In-Line)
-
Crimp
Threaded
N (Normal)
Metal
Aluminum Alloy
Nickel
Gold
Gray
IP68 - Dust Tight, Waterproof
-
Coupling Nut
Shielded
4A
-
0.512" (13.00mm)
-55°C ~ 200°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.