Circular Connector Assemblies
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Features
Shielding
Current Rating (Amps)
Voltage Rating
Operating Temperature
155323-1001
MKJ3A6W9-19PN
CONN PLUG MALE 19POS GOLD CRIMP
ITT Cannon, LLC
2
In Stock
1 : ¥1,456.99000
Bulk
Bulk
Active
Plug, Male Pins
19
9-19
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
N (Normal)
Metal
Aluminum Alloy
Olive Drab Cadmium
Gold
Olive Drab
Environment Resistant
-
Shielded
5A
500VAC
-55°C ~ 150°C
155333-1001
MKJ3B6W9-19PN
CONN PLUG MALE 19POS GOLD CRIMP
ITT Cannon, LLC
0
In Stock
Check Lead Time
25 : ¥1,301.55960
Bulk
Bulk
Active
Plug, Male Pins
19
9-19
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
N (Normal)
Metal
Aluminum Alloy
Olive Drab Cadmium
Gold
Olive Drab
Environment Resistant
-
Shielded
5A
500VAC
-55°C ~ 150°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.