Circular Connector Assemblies

Results: 4
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right Angle
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)0.236" ~ 0.315" (6.00mm ~ 8.00mm)0.256" ~ 0.335" (6.50mm ~ 8.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
1693416
1693416
CONN PLUG MALE 5POS GOLD SCREW
Phoenix Contact
350
In Stock
1 : ¥254.67000
Bulk
Bulk
Active
Plug, Male Pins
5
M12-5
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Zinc Die Cast
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Shielded
4A
48VAC, 60VDC
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
1694266
1694266
CONN PLUG MALE 5POS GOLD SCREW
Phoenix Contact
263
In Stock
525
Factory
1 : ¥254.67000
Bulk
Bulk
Active
Plug, Male Pins
5
M12-5
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Zinc Die Cast
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Shielded
4A
48VAC, 60VDC
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-40°C ~ 85°C
1508352
1508352
CONN PLUG MALE 5POS GOLD SCREW
Phoenix Contact
9
In Stock
1 : ¥275.36000
Bulk
Bulk
Active
Plug, Male Pins
5
M12-5
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Zinc Die Cast
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Shielded
4A
48VAC, 60VDC
0.256" ~ 0.335" (6.50mm ~ 8.50mm)
-40°C ~ 85°C
1693429
1693429
CONN PLUG MALE 5POS GOLD SCREW
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥257.30000
Bulk
Bulk
Active
Plug, Male Pins
5
M12-5
-
Free Hanging (In-Line), Right Angle
-
Screw
Threaded
A
Metal
Zinc Die Cast
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Shielded
4A
48VAC, 60VDC
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
Showing
of 4

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.