Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
234 In Stock | 1 : ¥462.05000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 2 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 15A | 1000V | - | -40°C ~ 125°C | |||
25 In Stock | 1 : ¥475.02000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 2 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 15A | 1000V | - | -40°C ~ 125°C |