Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Features | Shielding | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
722 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 5 | - | MIL-DTL-5015 | 14S-5 | - | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | - | 22A | 50V | -55°C ~ 125°C | |||
722 Marketplace | 1 : ¥155.17000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | - | MIL-DTL-5015 | 14S-5 | - | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | - | 22A | 50V | -55°C ~ 125°C | |||
116 Marketplace | Active | Bulk | Active | Receptacle, Male Pins | 5 | - | MIL-DTL-5015 | 14S-5 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | IP65 - Dust Tight, Water Resistant | - | - | 22A | 50V | -55°C ~ 125°C | |||
722 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 5 | - | MIL-DTL-5015 | 14S-5 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | - | 22A | 50V | -55°C ~ 125°C | |||
722 Marketplace | 1 : ¥190.55000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | - | MIL-DTL-5015 | 14S-5 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | - | 22A | 50V | -55°C ~ 125°C | |||
722 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 5 | - | MIL-DTL-5015 | 14S-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | - | 22A | 50V | -55°C ~ 125°C | |||
663 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 5 | - | MIL-DTL-5015 | 14S-5 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | - | 22A | 50V | -55°C ~ 125°C | |||
663 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 5 | - | MIL-DTL-5015 | 14S-5 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | Strain Relief | - | 22A | 50V | -55°C ~ 125°C | |||
364 Marketplace | 1 : ¥345.14000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | - | MIL-DTL-5015 | 14S-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | - | 22A | 50V | -55°C ~ 125°C | |||
382 Marketplace | 1 : ¥354.25000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | - | MIL-DTL-5015 | 14S-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | Shrink Boot Adapter | - | 22A | 50V | -55°C ~ 125°C | |||
663 Marketplace | 1 : ¥366.65000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | - | MIL-DTL-5015 | 14S-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | Strain Relief | - | 22A | 50V | -55°C ~ 125°C | |||
663 Marketplace | 1 : ¥366.65000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | - | MIL-DTL-5015 | 14S-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | - | 22A | 50V | -55°C ~ 125°C | |||
663 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 5 | - | MIL-DTL-5015 | 14S-5 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | IP65 - Dust Tight, Water Resistant | Strain Relief | - | 22A | 50V | -55°C ~ 125°C | |||
663 Marketplace | 1 : ¥376.50000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | - | MIL-DTL-5015 | 14S-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | - | 22A | 50V | -55°C ~ 125°C |