Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Features | Shielding | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
309 Marketplace | 1 : ¥336.55000 Bulk | Bulk | Active | Plug, Male Pins | 3 | Military | MIL-DTL-5015 | 10SL-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | Environment Resistant | Backshell, Coupling Nut | - | 22A | 500VAC, 700VDC | -55°C ~ 125°C | |||
1,037 Marketplace | 1 : ¥386.88000 Bulk | Bulk | Active | Plug, Male Pins | 3 | Military | MIL-DTL-5015 | 10SL-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | Environment Resistant | Cable Clamp, Coupling Nut | - | 22A | 500VAC, 700VDC | -55°C ~ 125°C | |||
1,037 Marketplace | 1 : ¥636.98000 Bulk | Bulk | Active | Plug, Male Pins | 3 | Military | MIL-DTL-5015 | 10SL-3 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | Environment Resistant | Cable Clamp, Coupling Nut | - | 22A | 500VAC, 700VDC | -55°C ~ 125°C | |||
34 In Stock | 1 : ¥331.50000 Bulk | Bulk | Active | Plug, Male Pins | 3 | Military | MIL-DTL-5015 | 10SL-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | Environment Resistant | Cable Clamp, Coupling Nut | - | 22A | 500VAC, 700VDC | -55°C ~ 125°C | |||
47 In Stock | 1 : ¥398.33000 Bulk | Bulk | Active | Plug, Male Pins | 3 | Military | MIL-DTL-5015 | 10SL-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | Environment Resistant | Cable Clamp, Coupling Nut | - | 22A | 500VAC, 700VDC | -55°C ~ 125°C |