Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥187.27000 Bulk | Bulk | Active | Receptacle, Male Pins | 9 (8 + 1 Power) | M23-9 | - | Panel Mount | Flange | Solder | Push-Twist | N (Normal) | Metal | Copper Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | - | - | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥182.34000 Bulk | Bulk | Active | Receptacle, Male Pins | 9 (8 + 1 Power) | M23-9 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Twist | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | - | - | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥183.82000 Bulk | Bulk | Active | Receptacle, Male Pins | 9 (8 + 1 Power) | M23-9 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Twist | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | - | - | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥204.18000 Bulk | Bulk | Active | Receptacle, Male Pins | 9 (8 + 1 Power) | M23-9 | - | Panel Mount, Through Hole | Flange | Solder | Push-Twist | N (Normal) | Metal | Copper Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | - | - | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥229.22000 Bulk | Bulk | Active | Receptacle, Male Pins | 9 (8 + 1 Power) | M23-9 | - | Panel Mount, Through Hole | Flange | Solder | Push-Twist | N (Normal) | Metal | Copper Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | - | - | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥236.36000 Bulk | Bulk | Active | Receptacle, Male Pins | 9 (8 + 1 Power) | M23-9 | - | Panel Mount, Through Hole | Flange | Solder | Push-Twist | N (Normal) | Metal | Copper Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | - | - | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥247.28000 Bulk | Bulk | Active | Receptacle, Male Pins | 9 (8 + 1 Power) | M23-9 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Twist | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | - | - | - | -40°C ~ 125°C | |||
0 In Stock 1 Factory Check Lead Time | 1 : ¥284.39000 Bulk | Bulk | Active | Receptacle, Male Pins | 9 (8 + 1 Power) | M23-9 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Twist | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Shielded | - | - | 0.394" ~ 0.571" (10.00mm ~ 14.50mm) | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥285.95000 Bulk | Bulk | Active | Receptacle, Male Pins | 9 (8 + 1 Power) | M23-9 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Twist | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Shielded | - | - | 0.236" ~ 0.394" (6.00mm ~ 10.00mm) | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥287.10000 Bulk | Bulk | Active | Receptacle, Male Pins | 9 (8 + 1 Power) | M23-9 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Twist | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Shielded | - | - | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥288.74000 Bulk | Bulk | Active | Receptacle, Male Pins | 9 (8 + 1 Power) | M23-9 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Twist | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Shielded | - | - | 0.118" ~ 0.571" (3.00mm ~ 14.50mm) | -40°C ~ 125°C |