Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥268.05000 Bulk | Bulk | Active | Plug, Female Sockets | 12 (Power) | M23-12 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Twist | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | - | - | 0.236" ~ 0.394" (6.00mm ~ 10.00mm) | -40°C ~ 125°C | |||
5 In Stock | 1 : ¥243.46000 Bulk | Bulk | Active | Plug, Female Sockets | 12 (Power) | M23-12 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Twist | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | - | - | 0.118" ~ 0.571" (3.00mm ~ 14.50mm) | -40°C ~ 125°C | |||
1 In Stock | 1 : ¥359.34000 Bulk | Bulk | Active | Plug, Female Sockets | 12 (Power) | M23-12 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Twist | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | - | - | 0.236" ~ 0.394" (6.00mm ~ 10.00mm) | -40°C ~ 125°C | |||
3 In Stock | 1 : ¥349.33000 Bulk | Bulk | Active | Plug, Female Sockets | 12 (Power) | M23-12 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Twist | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | - | - | 0.394" ~ 0.571" (10.00mm ~ 14.50mm) | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥323.38000 Bulk | Bulk | Active | Plug, Female Sockets | 12 (Power) | M23-12 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Twist | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | - | - | 0.394" ~ 0.571" (10.00mm ~ 14.50mm) | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥326.59000 Bulk | Bulk | Active | Plug, Female Sockets | 12 (Power) | M23-12 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Twist | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | - | - | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥352.45000 Bulk | Bulk | Active | Plug, Female Sockets | 12 (Power) | M23-12 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Twist | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | - | - | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥353.60000 Bulk | Bulk | Active | Plug, Female Sockets | 12 (Power) | M23-12 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Twist | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | - | - | 0.118" ~ 0.571" (3.00mm ~ 14.50mm) | -40°C ~ 125°C |