Circular Connector Assemblies

Results: 6
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right AnglePanel Mount, Through Hole
Mounting Feature
-Bulkhead - Front Side Nut
Termination
ScrewSolderSolder Cup
Color
Black, SilverSilver
Features
-Backshell, Coupling Nut
Cable Opening
0.181" ~ 0.315" (4.60mm ~ 8.00mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
PXPPAM12FBF03ASTPG9
PXPPAM12FBF08ASTPG9
CONN PLUG FMALE 8POS GOLD SCREW
Bulgin
223
In Stock
1 : ¥186.86000
Bulk
Bulk
Active
Plug, Female Sockets
8
M12-8
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
-
2A
30V
0.181" ~ 0.315" (4.60mm ~ 8.00mm)
-25°C ~ 80°C
PXMBNI12FBF0xASCPGx
PXMBNI12FBF08ASCPG7
CONN PLUG FMALE 8POS SOLDER CUP
Bulgin
162
In Stock
1 : ¥382.33000
Bulk
Bulk
Active
Plug, Female Sockets
8
M12-8
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
A
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
-
2A
30V
0.181" ~ 0.315" (4.60mm ~ 8.00mm)
-25°C ~ 80°C
PXMBNI12FBF0xASCPGx
PXMBNI12FBF08ASCPG9
CONN PLUG FMALE 8POS SOLDER CUP
Bulgin
22
In Stock
1 : ¥382.33000
Bulk
Bulk
Active
Plug, Female Sockets
8
M12-8
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
A
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
-
2A
30V
0.181" ~ 0.315" (4.60mm ~ 8.00mm)
-25°C ~ 80°C
PXPPAM12RAF03ASTPG9
PXPPAM12RAF08ASTPG9
CONN PLUG FMALE 8POS GOLD SCREW
Bulgin
22
In Stock
1 : ¥265.83000
Bulk
Bulk
Active
Plug, Female Sockets
8
M12-8
-
Free Hanging (In-Line), Right Angle
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
-
2A
30V
0.181" ~ 0.315" (4.60mm ~ 8.00mm)
-25°C ~ 80°C
PXMBNI12RPF0xxPCxxx
PXMBNI12RPF08APCPG9
CONN PLUG FMALE 8POS GOLD SOLDER
Bulgin
0
In Stock
Check Lead Time
1 : ¥243.91000
Bulk
Bulk
Active
Plug, Female Sockets
8
M12-8
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
-
-
2A
30V
-
-25°C ~ 80°C
PXMBNI12RPF0xxPCxxx
PXMBNI12RPF08APCM16
CONN PLUG FMALE 8POS GOLD SOLDER
Bulgin
0
In Stock
Check Lead Time
1 : ¥243.91000
Bulk
Bulk
Active
Plug, Female Sockets
8
M12-8
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
-
-
2A
30V
-
-25°C ~ 80°C
Showing
of 6

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.