Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 In Stock | 1 : ¥499.98000 Tray | Tray | Active | Plug, Male Pins | 12 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP50 - Dust Protected | - | Backshell, Strain Relief | Shielded | 7A | 480V | 0.209" ~ 0.244" (5.30mm ~ 6.20mm) | -40°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥499.98000 Tray | Tray | Active | Plug, Male Pins | 12 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP50 - Dust Protected | - | Backshell, Strain Relief | Shielded | 7A | 480V | 0.169" ~ 0.205" (4.30mm ~ 5.20mm) | -40°C ~ 200°C | |||
0 In Stock Check Lead Time | 18 : ¥458.81889 Tray | Tray | Active | Plug, Male Pins | 12 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP50 - Dust Protected | - | Backshell, Strain Relief | Shielded | 7A | 480V | 0.366" ~ 0.402" (9.30mm ~ 10.20mm) | -40°C ~ 200°C | |||
0 In Stock Check Lead Time | 18 : ¥458.81889 Tray | Tray | Active | Plug, Male Pins | 12 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP50 - Dust Protected | - | Backshell, Strain Relief | Shielded | 7A | 480V | 0.248" ~ 0.283" (6.30mm ~ 7.20mm) | -40°C ~ 200°C | |||
0 In Stock Check Lead Time | 18 : ¥458.81889 Tray | Tray | Active | Plug, Male Pins | 12 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP50 - Dust Protected | - | Backshell, Strain Relief | Shielded | 7A | 480V | 0.287" ~ 0.323" (7.30mm ~ 8.20mm) | -40°C ~ 200°C | |||
0 In Stock Check Lead Time | 18 : ¥458.81889 Tray | Tray | Active | Plug, Male Pins | 12 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP50 - Dust Protected | - | Backshell, Strain Relief | Shielded | 7A | 480V | 0.327" ~ 0.362" (8.30mm ~ 9.20mm) | -40°C ~ 200°C |