Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
506 In Stock | 1 : ¥113.38000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | 0° | Plastic | Polysulfone (PSU) | - | Gold | Blue, Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 10A | - | 0.106" ~ 0.154" (2.70mm ~ 3.90mm) | -50°C ~ 150°C | |||
155 In Stock | 1 : ¥78.98000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | 0° | Plastic | Polysulfone (PSU) | - | Gold | Black, Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 10A | - | 0.106" ~ 0.154" (2.70mm ~ 3.90mm) | -50°C ~ 150°C | |||
0 In Stock Check Lead Time | 200 : ¥127.92765 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | 0° | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 10A | - | 0.106" ~ 0.154" (2.70mm ~ 3.90mm) | -50°C ~ 150°C |