Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
128 In Stock | 25 : ¥156.80080 Bulk | Bulk | Active | Plug, Male Pins | 8 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | 0° | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 5A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
48 In Stock | 1 : ¥99.42000 Bulk | Bulk | Active | Plug, Male Pins | 8 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | 0° | Plastic | Polysulfone (PSU) | - | Gold | Gray, White | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 5A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
18 In Stock | 1 : ¥203.85000 Bulk | Bulk | Active | Plug, Male Pins | 8 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | 0° | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 5A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
1 In Stock | 1 : ¥131.52000 Bulk | Bulk | Active | Plug, Male Pins | 8 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | 0° | Plastic | Polysulfone (PSU) | - | Gold | Black, Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 5A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
0 In Stock Check Lead Time | 200 : ¥146.68375 Bulk | Bulk | Active | Plug, Male Pins | 8 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | 0° | Plastic | Polysulfone (PSU) | - | Gold | Gray, Red | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 5A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
0 In Stock Check Lead Time | 200 : ¥146.68375 Bulk | Bulk | Active | Plug, Male Pins | 8 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | 0° | Plastic | Polysulfone (PSU) | - | Gold | Blue, Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 5A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
1 In Stock | 1 : ¥187.18000 Bulk | Bulk | Active | Plug, Male Pins | 8 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | 0° | Plastic | Polysulfone (PSU) | - | Gold | Gray, Yellow | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 5A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
1 In Stock | 1 : ¥187.18000 Bulk | Bulk | Active | Plug, Male Pins | 8 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | 0° | Plastic | Polysulfone (PSU) | - | Gold | Gray, Green | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 5A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C |