Circular Connector Assemblies
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
AAA3MPBZH
AAA3MPBZH
CONN RCPT MALE XLR 3P SOLDER CUP
Switchcraft Inc.
0
In Stock
Check Lead Time
100 : ¥43.95530
Bulk
Bulk
Active
Receptacle, Male Pins
3
XLR
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock
Keyed
Metal
Zinc Alloy
Chrome
Silver
Black
IP66 - Dust Tight, Water Resistant
-
Backshell, Cable Clamp, Ground, Strain Relief
Shielded
-
-
0.150" ~ 0.285" (3.81mm ~ 7.24mm)
-40°C ~ 65°C
CONN RCPT MALE XLR 3P SOLDER CUP
AAA3MBZH
CONN RCPT MALE XLR 3P SOLDER CUP
Switchcraft Inc.
0
In Stock
Check Lead Time
100 : ¥54.45730
Bulk
Bulk
Active
Receptacle, Male Pins
3
XLR
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock
Keyed
Metal
Zinc Alloy
Chrome
Silver
Black
IP66 - Dust Tight, Water Resistant
-
Backshell, Cable Clamp, Ground, Strain Relief
Shielded
-
-
0.150" ~ 0.285" (3.81mm ~ 7.24mm)
-40°C ~ 65°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.