Circular Connector Assemblies

Results: 4
Cable Opening
0.157" ~ 0.197" (4.00mm ~ 5.00mm)0.197" ~ 0.276" (5.00mm ~ 7.00mm)0.276" ~ 0.354" (7.00mm ~ 9.00mm)0.354" ~ 0.394" (9.00mm ~ 10.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
PXM6011/02S/ST/0405/SN
PXM6011/02S/ST/0405/SN
CONN PLUG FMALE 2P NICKEL SCREW
Bulgin
0
In Stock
Check Lead Time
30 : ¥405.10200
Bulk
Bulk
Active
Plug, Female Sockets
2 (Power)
-
-
Free Hanging (In-Line)
-
Screw
Push-Twist
Keyed
Metal
Brass
Nickel
Nickel
Silver
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-
-
Shielded
16A
277VAC/DC
0.157" ~ 0.197" (4.00mm ~ 5.00mm)
-40°C ~ 120°C
PXM6011/02S/ST/0709/SN
PXM6011/02S/ST/0709/SN
CONN PLUG FMALE 2P NICKEL SCREW
Bulgin
0
In Stock
Check Lead Time
30 : ¥405.10200
Bulk
Bulk
Active
Plug, Female Sockets
2 (Power)
-
-
Free Hanging (In-Line)
-
Screw
Push-Twist
Keyed
Metal
Brass
Nickel
Nickel
Silver
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-
-
Shielded
16A
277VAC/DC
0.276" ~ 0.354" (7.00mm ~ 9.00mm)
-40°C ~ 120°C
PXM6011/02S/ST/0910/SN
PXM6011/02S/ST/0910/SN
CONN PLUG FMALE 2P NICKEL SCREW
Bulgin
0
In Stock
Check Lead Time
30 : ¥405.10200
Bulk
Bulk
Active
Plug, Female Sockets
2 (Power)
-
-
Free Hanging (In-Line)
-
Screw
Push-Twist
Keyed
Metal
Brass
Nickel
Nickel
Silver
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-
-
Shielded
16A
277VAC/DC
0.354" ~ 0.394" (9.00mm ~ 10.00mm)
-40°C ~ 120°C
Bucaneer 6000 Series
PXM6011/02S/ST/0507/SN
CONN PLUG FMALE 2P NICKEL SCREW
Bulgin
0
In Stock
Check Lead Time
20 : ¥421.30650
Bulk
Bulk
Active
Plug, Female Sockets
2 (Power)
-
-
Free Hanging (In-Line)
-
Screw
Push-Twist
Keyed
Metal
Brass
Nickel
Nickel
Silver
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-
-
Shielded
16A
277VAC/DC
0.197" ~ 0.276" (5.00mm ~ 7.00mm)
-40°C ~ 120°C
Showing
of 4

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.