Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock | 1 : ¥179.63000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 (Power) | - | - | Panel Mount | Bulkhead - Rear Side Nut | Screw | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 8A, 10A | 600V | - | -40°C ~ 120°C | |||
18 In Stock | 1 : ¥220.76000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | 10A | 600V | - | -40°C ~ 120°C | |||
8 In Stock | 1 : ¥196.54000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | 10A | 600V | - | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 10 : ¥193.30000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | 10A | 600V | - | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 10 : ¥193.30000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | 10A | 600V | - | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 10 : ¥193.30000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | 10A | 600V | - | -40°C ~ 120°C |