Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41 In Stock | 1 : ¥650.79000 Tray | Tray | Active | Receptacle, Male Pins | 24 | 23-24 | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Threaded | A | Plastic | Thermoplastic | - | Gold or PdNi +Gold | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
368 In Stock | 1 : ¥325.35000 Tray | Tray | Active | Receptacle, Male Pins | 24 | 23-24 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Plastic | Polyamide (PA), Nylon | - | Gold or PdNi +Gold | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
26 In Stock | 1 : ¥610.56000 Tray | Tray | Active | Receptacle, Male Pins | 24 | 23-24 | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Threaded | A | Plastic | Thermoplastic | - | Tin | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
52 In Stock | 1 : ¥491.85000 Tray | Tray | Obsolete | Receptacle, Male Pins | 24 | 23-24 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Plastic | Polyamide (PA), Nylon | - | Gold | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
72 In Stock | 1 : ¥394.48000 Bulk | Bulk | Active | Receptacle, Male Pins | 24 | 23-24 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Plastic | Thermoplastic | - | Tin | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
16 In Stock | 72 : ¥345.38417 Tray | Tray | Obsolete | Receptacle, Male Pins | 24 | 23-24 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Plastic | Thermoplastic | - | Tin-Lead | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 72 : ¥544.05694 Tray | Tray | Active | Receptacle, Male Pins | 24 | 23-24 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Plastic | Polyamide (PA), Nylon | - | Gold | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C |