Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : ¥76.40130 Bulk | Bulk | Active | Plug, Female Sockets | 5 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc Alloy | Chrome | Silver | Black | - | - | Backshell, Cable Clamp, Ground, Strain Relief | Shielded | 7.5A | 125VAC | 0.100" ~ 0.220" (2.54mm ~ 5.59mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥113.05220 Bulk | Bulk | Active | Plug, Female Sockets | 5 | XLR | - | Panel Mount | Flange | Solder Cup | Latch Lock | Keyed | Metal | Zinc Die Cast | Chrome | Silver | Black | - | - | Ground | Shielded | 15A | - | - | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥113.05220 Bulk | Bulk | Active | Plug, Female Sockets | 5 | XLR | - | Panel Mount, Through Hole | Flange | Solder | Latch Lock | Keyed | Metal | Zinc Die Cast | Chrome | Silver | Black | - | - | Ground | Shielded | 15A | - | - | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥118.97160 Bulk | Bulk | Active | Plug, Female Sockets | 5 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Metal | Zinc Die Cast | Chrome | Silver | Black | - | - | Board Guide, Ground | Shielded | 15A | - | - | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥125.03360 Bulk | Bulk | Active | Plug, Female Sockets | 5 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Metal | Zinc Die Cast | Chrome | Silver | Black | - | - | Board Guide, Ground | Shielded | 15A | - | - | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥136.10300 Bulk | Bulk | Active | Plug, Female Sockets | 5 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Stainless Steel | - | Silver | Black | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 7.5A | 125VAC | 0.210" ~ 0.300" (5.33mm ~ 7.62mm) | - | |||
0 In Stock Check Lead Time | 25 : ¥224.40360 Bulk | Bulk | Active | Plug, Female Sockets | 5 | XLR | - | Panel Mount | Flange | Solder Cup | Latch Lock | Keyed | Metal | Stainless Steel | - | Silver | Black | - | - | Ground | - | 7.5A | 125VAC | - | - |