Circular Connector Assemblies
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
1838276-1
1838276-1
CONN RCPT FMALE 3POS SOLDER CUP
TE Connectivity AMP Connectors
125
In Stock
1 : ¥209.84000
Bulk
Bulk
Active
Receptacle, Female Sockets
3
M12-3
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA), Nylon, Glass Filled
-
Gold
-
IP67 - Dust Tight, Waterproof
-
-
-
5A
250VAC/DC
-
-25°C ~ 90°C
1838274-1
1838274-1
CONN RCPT FMALE 3POS SOLDER CUP
TE Connectivity AMP Connectors
37
In Stock
1 : ¥126.60000
Bulk
Bulk
Active
Receptacle, Female Sockets
3
M12-3
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA), Nylon, Glass Filled
-
Gold
-
IP67 - Dust Tight, Waterproof
-
-
-
5A
250VAC/DC
-
-25°C ~ 90°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.