Circular Connector Assemblies

Results: 4
Mounting Type
Free Hanging (In-Line)Panel MountPanel Mount, Through Hole
Mounting Feature
-BulkheadBulkhead - Rear Side Nut
Primary Material
MetalPlastic
Shell Material
BrassPolyamide (PA), Nylon, Glass FilledZinc Die Cast
Shell Finish
-Nickel
Color
-Silver
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
1838274-2
1838274-2
CONN RCPT FMALE 4POS SOLDER CUP
TE Connectivity AMP Connectors
415
In Stock
1 : ¥192.44000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA), Nylon, Glass Filled
-
Gold
-
IP67 - Dust Tight, Waterproof
-
-
-
5A
250VAC/DC
-
-25°C ~ 90°C
1838891-2
1838891-2
CONN RCPT FMALE 4P SOLDER CUP
TE Connectivity AMP Connectors
140
In Stock
1 : ¥228.31000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Threaded
Keyed
Metal
Zinc Die Cast
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
-
-
5A
250VAC/DC
-
-25°C ~ 90°C
1838276-2
1838276-2
CONN RCPT FMALE 4POS SOLDER CUP
TE Connectivity AMP Connectors
50
In Stock
1 : ¥197.86000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA), Nylon, Glass Filled
-
Gold
-
IP67 - Dust Tight, Waterproof
-
-
-
5A
250VAC/DC
-
-25°C ~ 90°C
CONN RCPT FMALE 4POS SOLDER CUP
1838417-2
CONN RCPT FMALE 4POS SOLDER CUP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,000 : ¥197.34564
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Panel Mount, Through Hole
Bulkhead
Solder Cup
Threaded
Keyed
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
-
-
5A
250VAC/DC
-
-25°C ~ 90°C
Showing
of 4

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.