Circular Connector Assemblies

Results: 2
Mounting Feature
Bulkhead - Front Side NutFlange
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
Operating Temperature
RT360
RT00104PNH-K
CONN RCPT MALE 4POS GOLD CRIMP
Amphenol Sine Systems Corp
48
In Stock
1 : ¥133.00000
Bulk
Bulk
Active
Receptacle, Male Pins
4
10-4
-
Panel Mount
Flange
Crimp
Bayonet Lock
N (Normal)
Metal
Zinc Die Cast
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
13A
250VAC/DC
-40°C ~ 105°C
RT07104PNH-K
RT07104PNH-K
CONN RCPT MALE 4POS GOLD CRIMP
Amphenol Sine Systems Corp
41
In Stock
1 : ¥190.80000
Bulk
Bulk
Active
Receptacle, Male Pins
4
10-4
-
Panel Mount
Bulkhead - Front Side Nut
Crimp
Bayonet Lock
N (Normal)
Metal
Zinc Die Cast
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
13A
250VAC/DC
-40°C ~ 105°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.